+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM-1M

Voltmeter; digital,mounting; 40÷400V; on panel; True RMS; LCD x3

Manufacturer: DIGITOP ELECTRIC

Manufacturer part number:
BM-1M
TME Symbol:
BM-1M

Specification

Manufacturer
DIGITOP ELECTRIC
Type of meter
voltmeter
Kind of meter
digital, mounting
AC voltage measuring range
40...400V
Mounting
on panel
True effective value measurement
True RMS
Kind of display used
LCD x3
Display parameters
3 digit
Kind of network
single-phase
Measurement
AC voltage
Operating frequency
50Hz
IP rating
IP20
Mounting hole dimensions
68x68mm
Measurement accuracy
±1%
Supply voltage
  • 230V AC
Gross weight150 g
Certificates
See other products in this category: Voltmeters DIGITOP ELECTRIC,
*
BM-1M
0 in TME stock
Net price for quantities from 1 pcs - 32.26 USDGross price for quantities from 1 pcs - 32.26 USD
Net price for quantities from 5 pcs - 30.09 USDGross price for quantities from 5 pcs - 30.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.