+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM-S/FUSE-0.25A

Fuse; 250mA; 1kV; Ø6x32mm

NEW

Manufacturer: BRYMEN

Manufacturer part number:
BM-S/FUSE-0.25A
TME Symbol:
BM-S/FUSE-0.25A

Specification

Manufacturer
BRYMEN
Type of test accessories
fuse
Current rating
0.25A
Rated voltage
1kV
Dimensions
Ø6x32mm
Gross weight2.42 g
See other products in this category: Accessories - Others BRYMEN,
*
BM-S/FUSE-0.25A
0 in TME stock
Net price for quantities from 1 pcs - 10.33 USDGross price for quantities from 1 pcs - 10.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.