+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM-S/FUSE-0.44A

Fuse; 440mA; 1kV; 10x35mm


Manufacturer: BRYMEN

Manufacturer part number:
BM-S/FUSE-0.44A
TME Symbol:
BM-S/FUSE-0.44A

Specification

Manufacturer
BRYMEN
Type of test accessories
fuse
Current rating
0.44A
Rated voltage
1kV
Dimensions
10x35mm
Related items
BM521S, BM525S, BM811S, BM815S, BM817S, BM827S, BM829S, BM857S, BM859S, BM867S, BM869S
Gross weight6.367 g

WATCH VIDEO

See other products in this category: Accessories - Others BRYMEN,
*
BM-S/FUSE-0.44A
71 in TME stock
Net price for quantities from 1 pcs - 11.34 USDGross price for quantities from 1 pcs - 11.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs