+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM-S/FUSE-0.4A

Fuse; 400mA; 1kV; 6x32mm

Manufacturer: BRYMEN

Manufacturer part number:
BM-S/FUSE-0.4A
TME Symbol:
BM-S/FUSE-0.4A

Specification

Manufacturer
BRYMEN
Type of test accessories
fuse
Current rating
0.4A
Rated voltage
1kV
Dimensions
6x32mm
Related items
BM252S, BM257S, BM319S, BM805S, BM806S, BM807S, BM878S, BM905S, BM907S
Gross weight2.325 g

WATCH VIDEO

See other products in this category: Accessories - Others BRYMEN,
*
BM-S/FUSE-0.4A
0 in TME stock
Net price for quantities from 1 pcs - 9.58 USDGross price for quantities from 1 pcs - 9.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.