+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM-S/FUSE-11A

Fuse; 11A; 1kV; 10x38mm


Manufacturer: BRYMEN

Manufacturer part number:
BM-S/FUSE-11A
TME Symbol:
BM-S/FUSE-11A

Specification

Manufacturer
BRYMEN
Type of test accessories
fuse
Current rating
11A
Rated voltage
1kV
Dimensions
10x38mm
Related items
BM252S, BM257S, BM319S, BM521S, BM525S, BM805S, BM806S, BM807S, BM811S, BM815S, BM817S, BM827S, BM829S, BM857S, BM859S, BM867S, BM869S, BM878S, BM905S, BM906S, BM907S
Gross weight8.2 g

WATCH VIDEO

See other products in this category: Accessories - Others BRYMEN,
*
BM-S/FUSE-11A
110 in TME stock
Net price for quantities from 1 pcs - 12.64 USDGross price for quantities from 1 pcs - 12.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs