+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 512

Tool: for crimping; BM STANDARD,non-insulated terminals


Manufacturer: BM GROUP

Manufacturer part number:
BM 512
TME Symbol:
BM.512

Specification

Manufacturer
BM GROUP
Type of tool
for crimping
Wire cross-section
10...120mm2
Length
0.61m
Tool material
steel
Crimp tool application
  • BM STANDARD
  • non-insulated terminals
Gross weight4.1975 kg
EAN code8013629315129
See other products in this category: Crimping Tools for Terminals BM GROUP,
*
BM 512
0 in TME stock
Net price for quantities from 1 pcs - 192.57 USDGross price for quantities from 1 pcs - 192.57 USD
Net price for quantities from 2 pcs - 165.23 USDGross price for quantities from 2 pcs - 165.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.