+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 533

Tool: for crimping; insulated solder sleeves; 10÷35mm2


Manufacturer: BM GROUP

Manufacturer part number:
BM 533
TME Symbol:
BM.533

Specification

Manufacturer
BM GROUP
Type of tool
for crimping
Crimp tool application
insulated solder sleeves
Wire cross-section
10...35mm2
Wire size
8AWG...2AWG
Gross weight624.7 g
EAN code8013629315334
See other products in this category: Crimping Tools for Terminals BM GROUP,
*
BM 533
15 in TME stock
Net price for quantities from 1 pcs - 45.42 USDGross price for quantities from 1 pcs - 45.42 USD
Net price for quantities from 3 pcs - 42.38 USDGross price for quantities from 3 pcs - 42.38 USD
Net price for quantities from 5 pcs - 39.36 USDGross price for quantities from 5 pcs - 39.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.