+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 534

Tool: for crimping; insulated terminals; 0.25÷6mm2; 22AWG÷10AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM 534
TME Symbol:
BM.534

Specification

Manufacturer
BM GROUP
Type of tool
for crimping
Crimp tool application
insulated terminals
Wire cross-section
0.25...6mm2
Wire size
22AWG...10AWG
Related items
BM80180, BM80191, BM80192, BM80193, BM80280, BM80291, BM80292, BM80293, BM80380, BM80390, BM80392, BM80395, BM00101, BM00107, BM00109, BM00113, BM00119, BM00125, BM00131, BM00137, BM00143, BM00160
Gross weight603.41 g
EAN code8013629315341
See other products in this category: Crimping Tools for Terminals BM GROUP,
*
BM 534
10 in TME stock
Net price for quantities from 1 pcs - 36.65 USDGross price for quantities from 1 pcs - 36.65 USD
Net price for quantities from 3 pcs - 34.20 USDGross price for quantities from 3 pcs - 34.20 USD
Net price for quantities from 5 pcs - 31.76 USDGross price for quantities from 5 pcs - 31.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.