+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 5341

Tool: for crimping; insulated terminals; 0.25÷6mm2; 22AWG÷10AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM 5341
TME Symbol:
BM.5341

Specification

Manufacturer
BM GROUP
Type of tool
for crimping
Crimp tool application
insulated terminals
Wire cross-section
0.25...6mm2
Wire size
22AWG...10AWG
Related items
BM80180, BM80191, BM80192, BM80193, BM80280, BM80291, BM80292, BM80293, BM80380, BM80390, BM80392, BM80395, BM00101, BM00107, BM00109, BM00113, BM00119, BM00125, BM00131, BM00137, BM00143
Gross weight557.3 g
EAN code8013629353411
See other products in this category: Crimping Tools for Terminals BM GROUP,
*
BM 5341
25 in TME stock
Net price for quantities from 1 pcs - 41.42 USDGross price for quantities from 1 pcs - 41.42 USD
Net price for quantities from 3 pcs - 38.65 USDGross price for quantities from 3 pcs - 38.65 USD
Net price for quantities from 5 pcs - 35.89 USDGross price for quantities from 5 pcs - 35.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.