+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 00110

Quick splice; for cable; IDC; Contacts: copper; tinned; red; 300V

Manufacturer: BM GROUP

Manufacturer part number:
BM 00110
TME Symbol:
BM00110

Specification

Manufacturer
BM GROUP
Type of splice terminal
quick splice
Mechanical mounting
for cable
Electrical mounting
IDC
Contact material
copper
Contact plating
tinned
Colour
red
Wire size
22AWG...18AWG
Wire cross-section
0.25...1mm2
Splice terminal variant
splitter
Insulator material
polypropylene
Rated voltage 1
300V
Trade name
quick splice
Operating temperature
max. 90°C
Gross weight1.51 g
Certificates
EAN code8013629001107
See other products in this category: Quick Splice BM GROUP,
*
BM 00110
3280 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs