+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM001191

Tip: ring tube; M4; Ø: 4.2mm; 0.25÷1.5mm2; crimped; for cable; red

Manufacturer: BM GROUP

Manufacturer part number:
BM001191
TME Symbol:
BM001191

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M4
Ring inside diameter
4.2mm
Wire cross-section
0.25...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
22AWG...16AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight0.95 g
Certificates
EAN code8013629119116
See other products in this category: Insulated terminals BM GROUP,
*
BM001191
1300 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs