+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM002251

Tip: ring tube; M5; Ø: 5.2mm; 1.5÷2.5mm2; crimped; for cable; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM002251
TME Symbol:
BM002251

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M5
Ring inside diameter
5.2mm
Wire cross-section
1.5...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
copper
Wire size
16AWG...14AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight1.373 g
Certificates
EAN code8013629022515
See other products in this category: Insulated terminals BM GROUP,
*
BM002251
300 in TME stock
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs