+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM003251

Tip: ring tube; M5; Ø: 5.2mm; 4÷6mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM003251
TME Symbol:
BM003251

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M5
Ring inside diameter
5.2mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight2.933 g
Certificates
EAN code8013629032514
See other products in this category: Insulated terminals BM GROUP,
*
BM003251
167 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs