+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM00422

Tip: bootlace ferrule-kit; insulated; red,blue,grey,yellow


Manufacturer: BM GROUP

Manufacturer part number:
BM00422
TME Symbol:
BM00422

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule - kit
Ferrule variant
insulated
Colour
blue, grey, red, yellow
Wire size
4AWG/6AWG/10AWG/16AWG
Quantity in set/package
100pcs.
Gross weight92.14 g
Certificates
EAN code8013629004221
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM00422
5 in TME stock
Net price for quantities from 1 pcs - 27.61 USDGross price for quantities from 1 pcs - 27.61 USD
Net price for quantities from 5 pcs - 24.69 USDGross price for quantities from 5 pcs - 24.69 USD
Net price for quantities from 20 pcs - 21.48 USDGross price for quantities from 20 pcs - 21.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.