+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM004311

Tip: ring tube; M6; Ø: 6.3mm; 10mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM004311
TME Symbol:
BM004311

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M6
Ring inside diameter
6.3mm
Wire cross-section
0.1cm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
black
Contact material
copper
Wire size
8AWG
Insulator material
polyamide
Operating temperature
125°C
Gross weight4.67 g
Certificates
EAN code8013629043114
See other products in this category: Insulated terminals BM GROUP,
*
BM004311
469 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs