+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM00432

Tip: ring tube; M6; Ø: 6.3mm; 10mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM00432
TME Symbol:
BM00432

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M6
Ring inside diameter
6.3mm
Wire cross-section
10mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
8AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight5.26 g
Certificates
EAN code8013629004320
See other products in this category: Insulated terminals BM GROUP,
*
BM00432
80 in TME stock
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs