+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 00470

Quick splice; crimped; 8AWG; 6÷10mm2; Variant: end connector


Manufacturer: BM GROUP

Manufacturer part number:
BM 00470
TME Symbol:
BM00470

Specification

Manufacturer
BM GROUP
Type of splice terminal
quick splice
Electrical mounting
crimped
Wire size
8AWG
Wire cross-section
6...10mm2
Splice terminal variant
end connector
Trade name
quick splice
Gross weight2.332 g
Certificates
EAN code8013629004702
See other products in this category: Quick Splice BM GROUP,
*
BM 00470
454 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 200 pcs - 0.25 USDGross price for quantities from 200 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Packaging method by the manufacturer:Bag = 100 pcs