+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM005062

Tip: bootlace ferrule; insulated; copper; 2.5mm2; 10mm; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM005062
TME Symbol:
BM005062

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
2.5mm2
Bit length
10mm
Insulator material
polypropylene
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
blue
Wire size
14AWG
Max ambient temperature
105°C
Conform to the norm
DIN 46228-4
Gross weight0.154 g
Certificates
EAN code8013629264137
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM005062
57802 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 100.
Multiplicity: 10.
Packaging method by the manufacturerBag = 250 pcs