+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM005162

Tip: bootlace ferrule; insulated; copper; 25mm2; 22mm; tinned; 4AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM005162
TME Symbol:
BM005162

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
25mm2
Bit length
22mm
Insulator material
polypropylene
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
brown
Wire size
4AWG
Max ambient temperature
105°C
Conform to the norm
DIN 46228-4
Gross weight1.448 g
Certificates
EAN code8013629263994
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM005162
30 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 400 pcs - 0.17 USDGross price for quantities from 400 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs