+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 00613

Tip: bootlace ferrule; insulated; copper; 10mm2; 18mm; tinned; red


Manufacturer: BM GROUP

Manufacturer part number:
BM 00613
TME Symbol:
BM00613

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
10mm2
Bit length
18mm
Insulator material
polypropylene
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
red
Wire size
8AWG
Max ambient temperature
105°C
Conform to the norm
DIN 46228-4
Gross weight0.635 g
Certificates
EAN code8013629006133
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM 00613
7670 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs