+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM006172

Tip: bootlace ferrule; insulated; copper; 35mm2; 25mm; tinned; red


Manufacturer: BM GROUP

Manufacturer part number:
BM006172
TME Symbol:
BM006172

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
0.35cm2
Bit length
25mm
Insulator material
polypropylene
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
red
Wire size
2AWG
Max ambient temperature
105°C
Conform to the norm
DIN 46228-4
Gross weight1.767 g
Certificates
EAN code8013629264175
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM006172
0 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 400 pcs - 0.22 USDGross price for quantities from 400 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs