+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM006251

Tip: ring tube; M5; Ø: 5.2mm; 25mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM006251
TME Symbol:
BM006251

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M5
Ring inside diameter
5.2mm
Wire cross-section
25mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
black
Contact material
copper
Wire size
4AWG
Insulator material
polyamide
Operating temperature
125°C
Gross weight10.882 g
Certificates
EAN code8013629062511
See other products in this category: Insulated terminals BM GROUP,
*
BM006251
100 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs