+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM00632

Tip: ring; 6.3mm; M5; 25mm2; crimped; for cable; insulated; red

Manufacturer: BM GROUP

Manufacturer part number:
BM00632
TME Symbol:
BM00632

Specification

Manufacturer
BM GROUP
Type of tip
ring
Width
6.3mm
Hole for screw
M5
Wire cross-section
25mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
red
Contact material
copper
Gross weight11.577 g
Certificates
EAN code8013629006324
See other products in this category: Insulated terminals BM GROUP,
*
BM00632
142 in TME stock
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 20 pcs - 0.91 USDGross price for quantities from 20 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs