+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM00638

Tip: ring tube; M8; Ø: 8.4mm; 25mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM00638
TME Symbol:
BM00638

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M8
Ring inside diameter
8.4mm
Wire cross-section
25mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
4AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight11.065 g
Certificates
EAN code8013629006386
See other products in this category: Insulated terminals BM GROUP,
*
BM00638
2 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 200 pcs - 1.07 USDGross price for quantities from 200 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs