+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM006431

Tip: ring tube; M10; Ø: 10.5mm; 25mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM006431
TME Symbol:
BM006431

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M10
Ring inside diameter
10.5mm
Wire cross-section
25mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
black
Contact material
copper
Wire size
4AWG
Insulator material
polyamide
Operating temperature
125°C
Gross weight10.913 g
Certificates
EAN code8013629064317
See other products in this category: Insulated terminals BM GROUP,
*
BM006431
0 in TME stock
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
No. of pieces (Multiplicity: 10)