+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM00716

Tip: bootlace ferrule; insulated; copper; 25mm2; 16mm; tinned; 4AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM00716
TME Symbol:
BM00716

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
25mm2
Bit length
16mm
Insulator material
polypropylene
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
black
Wire size
4AWG
Max ambient temperature
105°C
Conform to the norm
DIN 46228-4
Gross weight1.174 g
Certificates
EAN code8013629007161
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM00716
1100 in TME stock
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs