+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM007314

Tip: ring tube; M6; Ø: 6.4mm; 35mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM007314
TME Symbol:
BM007314

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M6
Ring inside diameter
6.4mm
Wire cross-section
0.35cm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
black
Contact material
copper
Wire size
2AWG
Insulator material
polyamide
Operating temperature
125°C
Gross weight14.207 g
Certificates
EAN code8013629073142
See other products in this category: Insulated terminals BM GROUP,
*
BM007314
20 in TME stock
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 25 pcs