+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM00732

Tip: ring tube; M6; Ø: 6.4mm; 35mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM00732
TME Symbol:
BM00732

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M6
Ring inside diameter
6.4mm
Wire cross-section
0.35cm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
2AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight16.9 g
Certificates
EAN code8013629007321
See other products in this category: Insulated terminals BM GROUP,
*
BM00732
0 in TME stock
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
Net price for quantities from 1000 pcs - 1.31 USDGross price for quantities from 1000 pcs - 1.31 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs