+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM00737

Tip: ring tube; M8; Ø: 8.5mm; 35mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM00737
TME Symbol:
BM00737

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M8
Ring inside diameter
8.5mm
Wire cross-section
0.35cm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
2AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight18.2 g
Certificates
EAN code8013629007376
See other products in this category: Insulated terminals BM GROUP,
*
BM00737
100 in TME stock
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs