+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM009314

Tip: ring tube; M6; Ø: 6.5mm; 70mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM009314
TME Symbol:
BM009314

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M6
Ring inside diameter
6.5mm
Wire cross-section
70mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
black
Contact material
copper
Wire size
2/0AWG
Insulator material
polyamide
Operating temperature
125°C
Gross weight32.88 g
Certificates
EAN code8013629093140
See other products in this category: Insulated terminals BM GROUP,
*
BM009314
18 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 20 pcs - 2.53 USDGross price for quantities from 20 pcs - 2.53 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.24 USD
Net price for quantities from 250 pcs - 1.95 USDGross price for quantities from 250 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs