+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM01068

Connector: RJ45; plug; PIN: 8; Cat 5e; 8p8c; for cable; IDC,crimped

Manufacturer: BM GROUP

Manufacturer part number:
BM01068
TME Symbol:
BM01068

Specification

Manufacturer
BM GROUP
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 5e
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
crimped, IDC
Gross weight1.59 g
Certificates
EAN code8013629010680

WATCH VIDEO

See other products in this category: RJ connectors BM GROUP,
*
BM01068
190 in TME stock
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 200 pcs - 0.30 USDGross price for quantities from 200 pcs - 0.30 USD
Net price for quantities from 400 pcs - 0.26 USDGross price for quantities from 400 pcs - 0.26 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs