+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 01113

Tip: ring; M3,5; 0.25÷1.5mm2; crimped; for cable; non-insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM 01113
TME Symbol:
BM01113

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M3,5
Wire cross-section
0.25...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
22AWG...16AWG
Ring inside diameter
3.7mm
Gross weight0.737 g
Certificates
EAN code8013629011137
See other products in this category: Non-insulated terminals BM GROUP,
*
BM 01113
860 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 200 pcs