+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM012191

Tip: ring tube; M4; 2.5mm2; crimped; for cable; non-insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM012191
TME Symbol:
BM012191

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M4
Wire cross-section
2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
14AWG
Ring inside diameter
4.2mm
Gross weight1.08 g
Certificates
EAN code8013629121911
See other products in this category: Non-insulated terminals BM GROUP,
*
BM012191
2890 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs