+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM01362

Tip: butt splice; non-insulated; copper; 4÷6mm2; tinned; crimped


Manufacturer: BM GROUP

Manufacturer part number:
BM01362
TME Symbol:
BM01362

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
4...6mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
12AWG...10AWG
Connectors application
for copper cables
Gross weight1.005 g
Certificates
EAN code8013629013629
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM01362
1500 in TME stock
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs