+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM01400

Connector: C shape crimp; copper; 10mm2; 8AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM01400
TME Symbol:
BM01400

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
0.1cm2
Wire size
8AWG
Connectors application
earthing
Gross weight5.625 g
Certificates
EAN code8013629014008
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM01400
90 in TME stock
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 300 pcs - 1.08 USDGross price for quantities from 300 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs