+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM01401

Connector: C shape crimp; copper; 16mm2; 6AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM01401
TME Symbol:
BM01401

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
16mm2
Wire size
6AWG
Connectors application
earthing
Gross weight20.15 g
Certificates
EAN code8013629014015
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM01401
115 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs