+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM01402

Connector: C shape crimp; copper; 25mm2; 4AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM01402
TME Symbol:
BM01402

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
25mm2
Wire size
4AWG
Connectors application
earthing
Gross weight21.742 g
Certificates
EAN code8013629014022
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM01402
175 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs