+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM014021

Connector: C shape crimp; copper; 25mm2; tinned; 4AWG

Manufacturer: BM GROUP

Manufacturer part number:
BM014021
TME Symbol:
BM014021

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
25mm2
Contact plating
tinned
Wire size
4AWG
Connectors application
earthing
Gross weight21.9 g
Certificates
EAN code8013629140219
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM014021
0 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs