+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM01403

Connector: C shape crimp; copper; 35mm2; 2AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM01403
TME Symbol:
BM01403

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
35mm2
Wire size
2AWG
Connectors application
earthing
Gross weight37.91 g
Certificates
EAN code8013629014039
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM01403
0 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 2.73 USD
Net price for quantities from 50 pcs - 2.37 USDGross price for quantities from 50 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs