+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM01404

Connector: C shape crimp; copper; 50mm2; 1/0AWG

Manufacturer: BM GROUP

Manufacturer part number:
BM01404
TME Symbol:
BM01404

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
50mm2
Wire size
1/0AWG
Connectors application
earthing
Gross weight88.94 g
Certificates
EAN code8013629014046
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM01404
5 in TME stock
Net price for quantities from 1 pcs - 6.85 USDGross price for quantities from 1 pcs - 6.85 USD
Net price for quantities from 10 pcs - 6.09 USDGross price for quantities from 10 pcs - 6.09 USD
Net price for quantities from 50 pcs - 5.33 USDGross price for quantities from 50 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs