+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM014041

Connector: C shape crimp; copper; 50mm2; tinned; 1/0AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM014041
TME Symbol:
BM014041

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
50mm2
Contact plating
tinned
Wire size
1/0AWG
Connectors application
earthing
Gross weight91.4 g
Certificates
EAN code8013629140417
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM014041
0 in TME stock
Net price for quantities from 1 pcs - 7.08 USDGross price for quantities from 1 pcs - 7.08 USD
Net price for quantities from 10 pcs - 6.29 USDGross price for quantities from 10 pcs - 6.29 USD
Net price for quantities from 50 pcs - 5.51 USDGross price for quantities from 50 pcs - 5.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs