+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM01407

Connector: C shape crimp; copper; 120mm2; 4/0AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM01407
TME Symbol:
BM01407

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
120mm2
Wire size
4/0AWG
Connectors application
earthing
Gross weight167.16 g
Certificates
EAN code8013629014077
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM01407
50 in TME stock
Net price for quantities from 1 pcs - 11.31 USDGross price for quantities from 1 pcs - 11.31 USD
Net price for quantities from 10 pcs - 10.05 USDGross price for quantities from 10 pcs - 10.05 USD
Net price for quantities from 50 pcs - 8.80 USDGross price for quantities from 50 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs