+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM014071

Connector: C shape crimp; copper; 120mm2; tinned; 4/0AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM014071
TME Symbol:
BM014071

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
120mm2
Contact plating
tinned
Wire size
4/0AWG
Connectors application
earthing
Gross weight167.6 g
Certificates
EAN code8013629140714
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM014071
0 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 10 pcs - 9.79 USDGross price for quantities from 10 pcs - 9.79 USD
Net price for quantities from 50 pcs - 8.56 USDGross price for quantities from 50 pcs - 8.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs