+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM014091

Connector: C shape crimp; copper; 35mm2; tinned; 2AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM014091
TME Symbol:
BM014091

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
0.35cm2
Contact plating
tinned
Wire size
2AWG
Connectors application
earthing
Gross weight40.6 g
Certificates
EAN code8013629140912
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM014091
86 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs