+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM014111

Connector: C shape crimp; copper; 70mm2; tinned; 2/0AWG

Manufacturer: BM GROUP

Manufacturer part number:
BM014111
TME Symbol:
BM014111

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
70mm2
Contact plating
tinned
Wire size
2/0AWG
Connectors application
earthing
Gross weight92.1 g
Certificates
EAN code8013629141117
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM014111
25 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
Net price for quantities from 50 pcs - 3.93 USDGross price for quantities from 50 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs