+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM01412

Connector: C shape crimp; copper; 95mm2; 3/0AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM01412
TME Symbol:
BM01412

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
95mm2
Wire size
3/0AWG
Connectors application
earthing
Gross weight156.2 g
Certificates
EAN code8013629014121
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM01412
25 in TME stock
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 10 pcs - 7.06 USDGross price for quantities from 10 pcs - 7.06 USD
Net price for quantities from 50 pcs - 6.17 USDGross price for quantities from 50 pcs - 6.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs