+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM014121

Connector: C shape crimp; copper; 95mm2; tinned; 3/0AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM014121
TME Symbol:
BM014121

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
95mm2
Contact plating
tinned
Wire size
3/0AWG
Connectors application
earthing
Gross weight156.4 g
Certificates
EAN code8013629141216
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM014121
20 in TME stock
Net price for quantities from 1 pcs - 12.24 USDGross price for quantities from 1 pcs - 12.24 USD
Net price for quantities from 10 pcs - 10.89 USDGross price for quantities from 10 pcs - 10.89 USD
Net price for quantities from 50 pcs - 9.52 USDGross price for quantities from 50 pcs - 9.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs