+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM01413

Connector: C shape crimp; copper; 95mm2; 3/0AWG

Manufacturer: BM GROUP

Manufacturer part number:
BM01413
TME Symbol:
BM01413

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
95mm2
Wire size
3/0AWG
Connectors application
earthing
Gross weight150.1 g
Certificates
EAN code8013629014138
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM01413
25 in TME stock
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 10 pcs - 6.75 USDGross price for quantities from 10 pcs - 6.75 USD
Net price for quantities from 50 pcs - 5.91 USDGross price for quantities from 50 pcs - 5.91 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs