+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM01414

Connector: C shape crimp; copper; 150mm2; Application: earthing


Manufacturer: BM GROUP

Manufacturer part number:
BM01414
TME Symbol:
BM01414

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
150mm2
Connectors application
earthing
Gross weight154.9 g
Certificates
EAN code8013629014145
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM01414
5 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 10 pcs - 6.28 USDGross price for quantities from 10 pcs - 6.28 USD
Net price for quantities from 50 pcs - 5.88 USDGross price for quantities from 50 pcs - 5.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs