+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM014151

Connector: C shape crimp; copper; 185mm2; tinned

Manufacturer: BM GROUP

Manufacturer part number:
BM014151
TME Symbol:
BM014151

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
185mm2
Contact plating
tinned
Connectors application
earthing
Gross weight130.5 g
Certificates
EAN code8013629141513
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM014151
25 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 10 pcs - 5.84 USDGross price for quantities from 10 pcs - 5.84 USD
Net price for quantities from 50 pcs - 5.10 USDGross price for quantities from 50 pcs - 5.10 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs